- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTL20-15R0-103B1
Bourns
PTL20-15R0-103B1
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) (35 X 9 X 22mm) Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PTL20-15R0-103B1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Mounting: | Through Hole11434 |
| Number of Turns: | N/R |
| Termination Style: | Pin11449 |
| Power Rating: | 0.05 (1/20) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 2011450% |
| Dimension: | 35 x 9 x 2211440mm |
| Operating Temperature: | -10 to 55 °C |
| Switch Option: | No11446 |
| Number of Elements: | 111435 |