Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTH901-130K-504A3

Res Carbon Composition POT 500K Ohm 30% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (42.05 X 9.5 X 11.35mm) Pin Panel Mount/Through ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Composition POT 500K Ohm 30% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (42.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Search Keywords: PTH901130K504A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTH901-130K-504A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    500 KOhm
  • Tolerance:
    30 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    42.05 x 9.5 x 11.35 mm
  • Operating Temperature:
    -10 to 55 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTH901-130K-504A3 discontinued?
Yes, PTH901-130K-504A3 from Bourns is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTH901-130K-504A3 RoHS compliant?
Yes, PTH901-130K-504A3 is RoHS compliant.
What is the lead time for PTH901-130K-504A3?
The standard lead time for PTH901-130K-504A3 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 753
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.53
25
$1.50
50
$1.47
100
$1.44
500
$1.41
1,000 +
$1.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!