- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTF01-152A-104B2
Bourns
PTF01-152A-104B2
Res Carbon Film POT 100K Ohm 20% 0.5W(1/2W) (128 X 20 X 29mm) Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PTF01-152A-104B2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole11434 |
| Number of Turns: | N/R |
| Termination Style: | Pin11449 |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 100 KOhm |
| Tolerance: | 2011450% |
| Dimension: | 128 x 20 x 2911440mm |
| Operating Temperature: | -10 to 55 °C |
| Switch Option: | No11446 |
| Number of Elements: | 111435 |
-
This product is discontinued, but still in stock.