- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTD904-2015K-C503
Description
+
Res Carbon Film POT 50K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (32.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PTD9042015KC503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTD904-2015K-C503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
99 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.025 W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:32.2 x 9.5 x 11.3 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
99
Order Increment:
99
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
99
$1.84
198
$1.83
297
$1.71
594
$1.70
1,089
$1.59
2,574
$1.55
5,049
$1.51
7,524 +
$1.50
Click for Quote
Log in
to unlock special pricing