Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTD902-2020K-A103

Res Carbon Film POT 10K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (29.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (29.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PTD9022020KA103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTD902-2020K-A103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 126
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.025 W
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 29.65 x 9.5 x 11.3 mm
Operating Temperature: -10 to 50 °C
Switch Option: No
Number of Elements: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTD902-2020K-A103 RoHS compliant?
Yes, PTD902-2020K-A103 is RoHS compliant.
What is the lead time for PTD902-2020K-A103?
The standard lead time for PTD902-2020K-A103 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
MOQ for In Stock Qty:
107
MOQ for out of Stock Qty:
107
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
107
$1.77
189
$1.76
378
$1.34
567
$1.24
756 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!