Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTD902-2015K-B503

Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Auto ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PTD9022015KB503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTD902-2015K-B503
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.05 (1/20) W
Resistance Value: 50 KOhm
Tolerance: 20 %
Dimension: 24.65 x 9.5 x 11.3 mm
Operating Temperature: -10 to 50 °C
Switch Option: No
Number of Elements: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTD902-2015K-B503 RoHS compliant?
Yes, PTD902-2015K-B503 is RoHS compliant.
What is the lead time for PTD902-2015K-B503?
The standard lead time for PTD902-2015K-B503 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,584
Ships today, if you order in
Minimum Order Quantity:
144
Order Increment:
144
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
144
$1.36
288
$1.27
576
$1.26
1,008
$1.23
2,592
$1.18
5,040
$1.15
7,632
$1.12
10,080 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!