- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTD902-2015F-A103
Description
+
Res Carbon Film POT 10K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PTD9022015FA103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTD902-2015F-A103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.025 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:24.65 x 9.5 x 11.3 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
144
Order Increment:
144
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
144
$1.36
288
$1.27
576
$1.26
1,008
$1.23
2,592
$1.18
5,040
$1.15
7,632
$1.12
10,080 +
$1.11
Click for Quote
Log in
to unlock special pricing