- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTD901-2015K-A502
Bourns
PTD901-2015K-A502
Res Carbon Film POT 5K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 5K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PTD9012015KA502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTD901-2015K-A502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.025 W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:22.05 x 9.5 x 11.3 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is PTD901-2015K-A502 RoHS compliant?
Yes, PTD901-2015K-A502 is RoHS compliant.
What is the lead time for PTD901-2015K-A502?
The standard lead time for PTD901-2015K-A502 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
243
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
243
$1.372
486
$1.029
729
$0.960
972 +
$0.941
Click for Quote
Log in
to unlock special pricing