- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTD901-2015K-A104
Bourns
PTD901-2015K-A104
Res Carbon Film POT 100K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotiv ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTD901-2015K-A104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
162 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.025 W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:22.05 x 9.5 x 11.3 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:1