- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTD901-1015K-B103
Bourns
PTD901-1015K-B103
Res Carbon Film POT 10K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Auto ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PTD901-1015K-B103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
162 |
| Mounting: | Panel Mount/Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.05 (1/20) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 10 % |
| Dimension: | 22.05 x 9.5 x 11.3 mm |
| Operating Temperature: | -10 to 50 °C |
| Switch Option: | No |
| Number of Elements: | 1 |