Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTB6053-2010APB103

Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (88 X 16 X 18mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (88 X 16 X 18mm) Pin Thru-Hole
Search Keywords: PTB60532010APB103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTB6053-2010APB103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    N/R
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    88 x 16 x 18 mm
  • Operating Temperature:
    -10 to 60 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTB6053-2010APB103 RoHS compliant?
Yes, PTB6053-2010APB103 is RoHS compliant.
What is the lead time for PTB6053-2010APB103?
The standard lead time for PTB6053-2010APB103 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 635
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.81
50
$2.51
100
$2.50
300
$2.42
500
$2.34
1,000
$2.33
2,500
$2.28
5,000 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!