- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTB6044-2010BPA103
Description
+
Res Carbon Film POT 10K Ohm 20% 0.125W(1/8W) (88 X 16 X 18mm) Pin Thru-Hole
Search Keywords: PTB60442010BPA103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTB6044-2010BPA103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole11434
-
Number of Turns:N/R
-
Termination Style:Pin11449
-
Power Rating:0.125 (1/8) W
-
Resistance Value:10 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:88 x 16 x 1811440mm
-
Operating Temperature:-10 to 60 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.34
100
$3.33
300
$3.10
500
$2.89
1,000
$2.88
2,500
$2.74
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing