Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTB0144-2010BPA103

Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (128 X 16 X 18mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (128 X 16 X 18mm) Pin Thru-Hole
Search Keywords: PTB01442010BPA103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTB0144-2010BPA103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole11434
Number of Turns: N/R
Termination Style: Pin11449
Power Rating: 0.25 (1/4) W
Resistance Value: 10 KOhm
Tolerance: 2011450%
Dimension: 128 x 16 x 1811440mm
Operating Temperature: -10 to 60 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTB0144-2010BPA103 RoHS compliant?
Yes, PTB0144-2010BPA103 is RoHS compliant.
What is the lead time for PTB0144-2010BPA103?
The standard lead time for PTB0144-2010BPA103 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
33
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
33
$7.11
50
$7.09
100
$7.07
200
$7.06
400
$4.35
600
$3.44
800 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!