- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTA6044-2015DPA103
Bourns
PTA6044-2015DPA103
Potentiometer, Carbon, 0.06W, 10000ohm, 150V, 20% +/-Tol
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Potentiometer, Carbon, 0.06W, 10000ohm, 150V, 20% +/-Tol
Search Keywords: PTA60442015DPA103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTA6044-2015DPA103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is PTA6044-2015DPA103 RoHS compliant?
Yes, PTA6044-2015DPA103 is RoHS compliant.
What is the lead time for PTA6044-2015DPA103?
The standard lead time for PTA6044-2015DPA103 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$1.63
500
$1.24
750
$1.15
1,000 +
$1.13
Click for Quote
Log in
to unlock special pricing