- Home ›
- All Products›
- PTA6043-2010CIB502
Description
+
Slide Pot 5K Ohm 0.25W Top 60MM
Search Keywords: PTA60432010CIB502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTA6043-2010CIB502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.133
300
$1.062
500
$0.986
1,000
$0.983
2,500
$0.919
5,000
$0.895
7,500
$0.872
10,000 +
$0.870
Click for Quote
Log in
to unlock special pricing