- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTA4553-2015CPB103
Bourns
PTA4553-2015CPB103
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 24.5mm) Pin Panel Mount/Through Hole Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 24.5mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PTA45532015CPB103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTA4553-2015CPB103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:75 x 9 x 24.5 mm
-
Operating Temperature:-10 to 50 °C
Frequently Asked Questions
Is PTA4553-2015CPB103 RoHS compliant?
Yes, PTA4553-2015CPB103 is RoHS compliant.
What is the lead time for PTA4553-2015CPB103?
The standard lead time for PTA4553-2015CPB103 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$2.02
300
$1.90
500
$1.77
1,000
$1.76
2,500
$1.66
5,000
$1.62
7,500
$1.61
10,000 +
$1.58
Click for Quote
Log in
to unlock special pricing