- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTA4544-2015DPA103
Bourns
PTA4544-2015DPA103
Res Carbon Film POT 10K Ohm 20% 0.06W (60 X 9 X 24.5mm) Pin Thru-Hole Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 10K Ohm 20% 0.06W (60 X 9 X 24.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA45442015DPA103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTA4544-2015DPA103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole11434
-
Number of Turns:N/R
-
Termination Style:Pin11449
-
Power Rating:0.06 W
-
Resistance Value:10 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:60 x 9 x 24.511440mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No11446
-
Number of Elements:211435
Frequently Asked Questions
Is PTA4544-2015DPA103 RoHS compliant?
Yes, PTA4544-2015DPA103 is RoHS compliant.
What is the lead time for PTA4544-2015DPA103?
The standard lead time for PTA4544-2015DPA103 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
100
$1.275
300
$1.195
500
$1.109
1,000
$1.077
2,500
$1.034
5,000
$1.007
7,500
$0.981
10,000 +
$0.978
Click for Quote
Log in
to unlock special pricing