Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTA4543-2015DPA103

Res Carbon Film POT 10K Ohm 20% 0.125W(1/8W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.125W(1/8W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA45432015DPA103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTA4543-2015DPA103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: N/R
Termination Style: Pin
Power Rating: 0.125 (1/8) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 60 x 9 x 24.5 mm
Operating Temperature: -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTA4543-2015DPA103 RoHS compliant?
Yes, PTA4543-2015DPA103 is RoHS compliant.
What is the lead time for PTA4543-2015DPA103?
The standard lead time for PTA4543-2015DPA103 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 674
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.789
300
$0.763
500
$0.735
1,000
$0.733
2,500
$0.711
5,000
$0.702
7,500
$0.700
10,000 +
$0.693
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!