- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTA4543-2015CPB103
Bourns
PTA4543-2015CPB103
A single-gang, low-profile slide potentiometer with a 45 mm travel, 10 kOhm linear taper resistance, and a 15 mm metal lever.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PTA4543-2015CPB103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Number of Turns: | N/R |
| Termination Style: | Pin |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 20 % |
| Dimension: | 60 x 9 x 24.5 mm |
| Operating Temperature: | -10 to 50 °C |