Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTA3043-2210CIB103

Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 19.5mm) Pin Thru-Hole Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 19.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA30432210CIB103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTA3043-2210CIB103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    N/R
  • Termination Style:
    Pin
  • Power Rating:
    0.2 (1/5) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    45 x 9 x 19.5 mm
  • Operating Temperature:
    -10 to 50 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTA3043-2210CIB103 RoHS compliant?
Yes, PTA3043-2210CIB103 is RoHS compliant.
What is the lead time for PTA3043-2210CIB103?
The standard lead time for PTA3043-2210CIB103 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,140
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.812
300
$0.785
500
$0.756
1,000
$0.754
2,500
$0.731
5,000
$0.722
7,500
$0.720
10,000 +
$0.713
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!