Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTA3043-2015DPA104

Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA30432015DPA104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTA3043-2015DPA104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: N/R
Termination Style: Pin
Power Rating: 0.1 (1/10) W
Resistance Value: 100 KOhm
Tolerance: 20 %
Dimension: 45 x 9 x 24.5 mm
Operating Temperature: -10 to 50 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTA3043-2015DPA104 RoHS compliant?
Yes, PTA3043-2015DPA104 is RoHS compliant.
What is the lead time for PTA3043-2015DPA104?
The standard lead time for PTA3043-2015DPA104 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 647
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.730
300
$0.706
500
$0.680
1,000
$0.678
2,500
$0.657
5,000
$0.649
7,500
$0.647
10,000 +
$0.641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!