Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTA3043-2010CIB103

Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 19.5mm) Pin Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 19.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA30432010CIB103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTA3043-2010CIB103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: N/R
Termination Style: Pin
Power Rating: 0.2 (1/5) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 45 x 9 x 19.5 mm
Operating Temperature: -10 to 50 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTA3043-2010CIB103 RoHS compliant?
Yes, PTA3043-2010CIB103 is RoHS compliant.
What is the lead time for PTA3043-2010CIB103?
The standard lead time for PTA3043-2010CIB103 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.355
300
$1.235
500
$1.137
1,000
$1.063
2,500
$0.930
5,000
$0.907
7,500
$0.905
10,000 +
$0.903
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!