- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTA3043-2010CIA503
Description
+
Res Carbon Film POT 50K Ohm 20% 0.1W(1/10W) (45 X 9 X 19.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA30432010CIA503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTA3043-2010CIA503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.1 (1/10) W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:45 x 9 x 19.5 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.152
500
$0.864
750
$0.806
1,000 +
$0.790
Click for Quote
Log in
to unlock special pricing