- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTA2043-2015CPB103
Bourns
PTA2043-2015CPB103
Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (35 X 9 X 24.5mm) Pin Thru-Hole Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PTA2043-2015CPB103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Number of Turns: | N/R |
| Termination Style: | Pin |
| Power Rating: | 0.1 (1/10) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 20 % |
| Dimension: | 35 x 9 x 24.5 mm |
| Operating Temperature: | -10 to 50 °C |
| Switch Option: | No |
| Number of Elements: | 1 |