- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTA2043-2010CIB254
Bourns
PTA2043-2010CIB254
Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) (35 X 9 X 19.5mm) Pin Thru-Hole Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) (35 X 9 X 19.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA20432010CIB254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTA2043-2010CIB254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.1 (1/10) W
-
Resistance Value:250 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:35 x 9 x 19.5 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:1
Frequently Asked Questions
Is PTA2043-2010CIB254 RoHS compliant?
Yes, PTA2043-2010CIB254 is RoHS compliant.
What is the lead time for PTA2043-2010CIB254?
The standard lead time for PTA2043-2010CIB254 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
100
$0.956
300
$0.777
1,000
$0.720
2,500
$0.672
5,000
$0.670
7,500
$0.654
10,000
$0.652
15,000 +
$0.637
Click for Quote
Log in
to unlock special pricing