- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTA2043-2010CIB104
Bourns
PTA2043-2010CIB104
Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) (35 X 9 X 19.5mm) Pin Thru-Hole Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) (35 X 9 X 19.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA20432010CIB104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTA2043-2010CIB104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole11434
-
Number of Turns:N/R
-
Termination Style:Pin11449
-
Power Rating:0.1 (1/10) W
-
Resistance Value:100 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:35 x 9 x 19.511440mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No11446
-
Number of Elements:111435
Frequently Asked Questions
Is PTA2043-2010CIB104 RoHS compliant?
Yes, PTA2043-2010CIB104 is RoHS compliant.
What is the lead time for PTA2043-2010CIB104?
The standard lead time for PTA2043-2010CIB104 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$0.681
300
$0.609
1,000
$0.586
2,500
$0.567
5,000
$0.565
7,500
$0.560
10,000
$0.558
15,000 +
$0.553
Click for Quote
Log in
to unlock special pricing