Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTA1544-2010CIA104

Res Carbon Film POT 100K Ohm 20% 0.015W (30 X 9 X 19.5mm) Pin Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 100K Ohm 20% 0.015W (30 X 9 X 19.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA15442010CIA104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTA1544-2010CIA104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: N/R
Termination Style: Pin
Power Rating: 0.015 W
Resistance Value: 100 KOhm
Tolerance: 20 %
Dimension: 30 x 9 x 19.5 mm
Operating Temperature: -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTA1544-2010CIA104 RoHS compliant?
Yes, PTA1544-2010CIA104 is RoHS compliant.
What is the lead time for PTA1544-2010CIA104?
The standard lead time for PTA1544-2010CIA104 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,178
Can Ship immediately
MOQ for In Stock Qty:
152
MOQ for out of Stock Qty:
152
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
152 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!