Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTA1543-2010CIB203

Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) (30 X 9 X 19.5mm) Pin Thru-Hole Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) (30 X 9 X 19.5mm) Pin Thru-Hole Automotive
Search Keywords: PTA15432010CIB203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTA1543-2010CIB203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    N/R
  • Termination Style:
    Pin
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    30 x 9 x 19.5 mm
  • Operating Temperature:
    -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTA1543-2010CIB203 RoHS compliant?
Yes, PTA1543-2010CIB203 is RoHS compliant.
What is the lead time for PTA1543-2010CIB203?
The standard lead time for PTA1543-2010CIB203 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 12/18/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.867
300
$0.812
500
$0.754
1,000
$0.752
2,500
$0.703
5,000
$0.684
7,500
$0.682
10,000 +
$0.667
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!