Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PT61020EL

Telecom Transformer 1CT:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 24Term. Gull Wing SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Telecom Transformer 1CT:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 24Term. Gull Wing SMD
Search Keywords: PT61020EL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PT61020EL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 700
Family: PT
Dimension: 17.62 x 16 x 6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PT61020EL RoHS compliant?
Yes, PT61020EL is RoHS compliant.
What is the lead time for PT61020EL?
The standard lead time for PT61020EL is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,600   can ship 12/28/26
Minimum Order Quantity:
250
23 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.80
700
$1.77
1,400
$1.70
2,800
$1.68
5,600
$1.64
7,700
$1.63
10,500
$1.62
15,400 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!