- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- PT61018PEL
Bourns
PT61018PEL
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PT61018PEL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Dimension: | 12.8mm x 9.3mm x 5.65mm |
| Family: | PT61018PEL |