- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PSM01-081A-103B2
Bourns
PSM01-081A-103B2
Res Carbon Film POT 10K Ohm 20% 0.5W(1/2W) (152 X 13mm) Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PSM01-081A-103B2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |
| Mounting: | Through Hole |
| Number of Turns: | N/R |
| Termination Style: | Pin |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 20 % |
| Dimension: | 152 x 13 mm |
| Operating Temperature: | -10 to 55 °C |