- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PQ2617BHA-4R7K
Bourns
PQ2617BHA-4R7K
Ind,27.9x27.9x19mm,4.7uH10%,28A,Shd,SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PQ2617BHA-4R7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Inductance:4.7 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:28(Typ) A
-
Maximum DC Resistance:0.0025 Ohm
-
Operating Temperature:-40 to 155 °C
-
Packaging:Tray
-
Protection Style:Shielded7102