Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PQ2614BLA-100K

Ind,27.9x27.9x16mm,10uH10%,30A,Shd,SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Ind,27.9x27.9x16mm,10uH10%,30A,Shd,SMD
Search Keywords: PQ2614BLA100K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PQ2614BLA-100K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Inductance: 10 uH
Type: Power7105
Tolerance: 107104%
Technology: Wirewound7103
Maximum DC Current: 30(Typ) A
Maximum DC Resistance: 0.0016 Ohm
Operating Temperature: -40 to 155 °C
Packaging: Tray
Protection Style: Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PQ2614BLA-100K RoHS compliant?
Yes, PQ2614BLA-100K is RoHS compliant.
What is the lead time for PQ2614BLA-100K?
The standard lead time for PQ2614BLA-100K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$2.67
300
$2.01
450
$1.88
600 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!