- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PQ2614BHA-2R2K
Bourns
PQ2614BHA-2R2K
Ind,27.9x27.9x16mm,2.2uH10%,30A,Shd,SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Ind,27.9x27.9x16mm,2.2uH10%,30A,Shd,SMD
Search Keywords: PQ2614BHA2R2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PQ2614BHA-2R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:2.2 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:30(Typ) A
-
Maximum DC Resistance:0.0019 Ohm
-
Operating Temperature:-40 to 155 °C
-
Packaging:Tray
-
Protection Style:Shielded7102
Frequently Asked Questions
Is PQ2614BHA-2R2K RoHS compliant?
Yes, PQ2614BHA-2R2K is RoHS compliant.
What is the lead time for PQ2614BHA-2R2K?
The standard lead time for PQ2614BHA-2R2K is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
MOQ for In Stock Qty:
62
MOQ for out of Stock Qty:
62
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
62
$3.09
100
$3.08
150
$3.07
300
$2.32
450
$2.15
600 +
$2.11
Click for Quote
Log in
to unlock special pricing