- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- PMH1206-601-RC
Description
+
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 1.5A 100mOhm DCR 1206 T/R
Search Keywords: PMH1206601RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PMH1206-601-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Family:PMH
-
Case Size:1206
-
Maximum DC Current:1.5 A
-
Impedance:600 Ohm
-
Dimension:3.2 x 1.6 x 1.1 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.