- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- PMH0805-400-RC
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
PMH0805-400-RC
Ferrite Beads Multi-Layer High Current 40Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Ferrite Beads Multi-Layer High Current 40Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R
Search Keywords: PMH0805400RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PMH0805-400-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Dimension:2 x 1.25 x 0.9 mm
-
Case Size:0805
-
Impedance:40 Ohm
-
Family:PMH
-
Maximum DC Current:5 A
Product Guides
+
Frequently Asked Questions
Is PMH0805-400-RC discontinued?
Yes, PMH0805-400-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMH0805-400-RC?
The recommended replacement for PMH0805-400-RC is MH2029-400Y from Bourns, available from OnlineComponents.com.
Is PMH0805-400-RC RoHS compliant?
Yes, PMH0805-400-RC is RoHS compliant.
What is the lead time for PMH0805-400-RC?
The standard lead time for PMH0805-400-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.