Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PMH0805-201-RC

Ferrite Beads High Current Chip 220Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads High Current Chip 220Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
Search Keywords: PMH0805201RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PMH0805-201-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance:
    220 Ohm
  • Family:
    MH
  • Case Size:
    0805
  • Maximum DC Current:
    2 A
  • Dimension:
    2.2 x 1.4 x 1.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PMH0805-201-RC discontinued?
Yes, PMH0805-201-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMH0805-201-RC?
The recommended replacement for PMH0805-201-RC is MH2029-221Y from Bourns, available from OnlineComponents.com.
Is PMH0805-201-RC RoHS compliant?
Yes, PMH0805-201-RC is RoHS compliant.
What is the lead time for PMH0805-201-RC?
The standard lead time for PMH0805-201-RC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!