Available Replacements
RECOMMENDED REPLACEMENT
MH1608-600Y
MH1608-600Y

Bourns

In Stock: 24,000

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

PMH0603-600-RC

Bourns

Ferrite Beads High Current Chip 60Ohm 25% 100MHz 3A 40mOhm DCR 0603 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads High Current Chip 60Ohm 25% 100MHz 3A 40mOhm DCR 0603 T/R
Search Keywords: PMH0603600RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PMH0603-600-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Case Size:
    0603
  • Dimension:
    1.75 x 1 x 1 mm
  • Maximum DC Current:
    3 A
  • Impedance:
    60 Ohm
  • Family:
    MH
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!