Available Replacements

Bourns Authorized Distributor

PMH0603-100-RC

Ferrite Beads Multi-Layer High Current 10Ohm 25% 100MHz 5A 10mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer High Current 10Ohm 25% 100MHz 5A 10mOhm DCR 0603 T/R
Search Keywords: PMH0603100RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PMH0603-100-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Maximum DC Current: 5 A
Impedance: 10 Ohm
Case Size: 0603
Family: PMH
Dimension: 1.6 x 0.8 x 0.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PMH0603-100-RC discontinued?
Yes, PMH0603-100-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMH0603-100-RC?
The recommended replacement for PMH0603-100-RC is MH1608-100Y from Bourns, available from OnlineComponents.com.
Is PMH0603-100-RC RoHS compliant?
Yes, PMH0603-100-RC is RoHS compliant.
What is the lead time for PMH0603-100-RC?
The standard lead time for PMH0603-100-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!