- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- PMC1206-300-RC
Description
+
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 500mA 200mOhm DCR 1206 T/R
Search Keywords: PMC1206300RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PMC1206-300-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Family:PMC
-
Dimension:3.2 x 1.6 x 1.1 mm
-
Maximum DC Current:500 mA
-
Case Size:1206
-
Impedance:30 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.