- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- PMC0805-300-RC
Description
+
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 400mA 300mOhm DCR 0805 T/R
Search Keywords: PMC0805300RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PMC0805-300-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Case Size:0805
-
Impedance:30 Ohm
-
Dimension:2 x 1.25 x 0.9 mm
-
Maximum DC Current:400 mA
-
Family:PMC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.