- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- PMC0805-101-RC
Bourns
PMC0805-101-RC
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 400mA 400mOhm DCR 0805 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 400mA 400mOhm DCR 0805 T/R
Search Keywords: PMC0805101RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PMC0805-101-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Dimension:2 x 1.25 x 0.9 mm
-
Case Size:0805
-
Maximum DC Current:400 mA
-
Family:PMC
-
Impedance:100 Ohm
Product Guides
+
Frequently Asked Questions
Is PMC0805-101-RC discontinued?
Yes, PMC0805-101-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMC0805-101-RC?
The recommended replacement for PMC0805-101-RC is MG2029-101Y from Bourns, available from OnlineComponents.com.
Is PMC0805-101-RC RoHS compliant?
Yes, PMC0805-101-RC is RoHS compliant.
What is the lead time for PMC0805-101-RC?
The standard lead time for PMC0805-101-RC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.