Available Replacements

Bourns Authorized Distributor

PMC0603-151-RC

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 100mA 400mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 100mA 400mOhm DCR 0603 T/R
Search Keywords: PMC0603151RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PMC0603-151-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Family: PMC
Dimension: 1.6 x 0.8 x 0.8 mm
Maximum DC Current: 100 mA
Impedance: 150 Ohm
Case Size: 0603
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PMC0603-151-RC discontinued?
Yes, PMC0603-151-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMC0603-151-RC?
The recommended replacement for PMC0603-151-RC is MU1608-151Y from Bourns, available from OnlineComponents.com.
Is PMC0603-151-RC RoHS compliant?
Yes, PMC0603-151-RC is RoHS compliant.
What is the lead time for PMC0603-151-RC?
The standard lead time for PMC0603-151-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!