- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- PMC0402-300-RC
Description
+
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 300mA 200mOhm DCR 0402 T/R
Search Keywords: PMC0402300RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PMC0402-300-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Impedance:30 Ohm
-
Case Size:0402
-
Family:PMC
-
Dimension:1 x 0.5 x 0.5 mm
-
Maximum DC Current:300 mA
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.