- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM75-120K-RC
Description
+
Inductor Power Bobbin Core 12uH 10% 1KHz 25Q-Factor Ferrite 2A 0.08Ohm DCR T/R
Search Keywords: PM75120KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM75-120K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:12 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:2 A
-
Maximum DC Resistance:80 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.3906
1,000
$0.3896
2,500
$0.3623
5,000
$0.3378
7,500
$0.3370
10,000
$0.3362
15,000
$0.3289
25,000 +
$0.3205
Click for Quote
Log in
to unlock special pricing