- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM7032S-150M-RC
Description
+
Inductor Power Shielded Bobbin Core 15uH 20% 100KHz 22Q-Factor Ferrite 1.1A 95mOhm DCR T/R
Search Keywords: PM7032S150MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM7032S-150M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:1.1 A
-
Maximum DC Resistance:95 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.728
1,000
$0.675
3,000
$0.630
5,000
$0.628
8,000
$0.613
10,000
$0.612
15,000
$0.597
25,000 +
$0.596
Click for Quote
Log in
to unlock special pricing