- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM638S-270-RC
Bourns
PM638S-270-RC
Inductor Power Shielded Bobbin Core 27uH 30% 100KHz 7.7Q-Factor Ferrite 1.2A 109mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Bobbin Core 27uH 30% 100KHz 7.7Q-Factor Ferrite 1.2A 109mOhm DCR T/R
Search Keywords: PM638S270RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM638S-270-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:27 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Bobbin Core
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:109 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is PM638S-270-RC RoHS compliant?
Yes, PM638S-270-RC is RoHS compliant.
What is the lead time for PM638S-270-RC?
The standard lead time for PM638S-270-RC is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
500
$0.647
1,000
$0.600
3,000
$0.559
5,000
$0.558
8,000
$0.545
10,000
$0.543
15,000
$0.531
25,000 +
$0.529
Click for Quote
Log in
to unlock special pricing