- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM638S-220-RC
Description
+
Inductor Power Shielded Bobbin Core 22uH 30% 100KHz 8.8Q-Factor Ferrite 1.3A 96mOhm DCR T/R
Search Keywords: PM638S220RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM638S-220-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Bobbin Core
-
Maximum DC Current:1.3 A
-
Maximum DC Resistance:96 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.647
1,000
$0.600
3,000
$0.559
5,000
$0.558
8,000
$0.545
10,000
$0.543
15,000
$0.531
25,000 +
$0.529
Click for Quote
Log in
to unlock special pricing