Image is representational - see mfr. specs

PM628S-3R0-RC

Bourns

Inductor Power Shielded Bobbin Core 3uH 30% 100KHz 9Q-Factor Ferrite 3A 28mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Bobbin Core 3uH 30% 100KHz 9Q-Factor Ferrite 3A 28mOhm DCR T/R
Search Keywords: PM628S3R0RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM628S-3R0-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Inductance:
    3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    3 A
  • Maximum DC Resistance:
    28 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
375
$0.828
750
$0.621
1,125
$0.580
1,500 +
$0.568
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!