- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM620-12-RC
Description
+
Inductor Power 3.8uH 10% 100KHz 1.54A 65mOhm DCR T/R
Search Keywords: PM62012RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM620-12-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:3.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:N/A
-
Maximum DC Current:1.54 A
-
Maximum DC Resistance:65 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.42
75
$4.34
150
$4.24
300
$4.17
600 +
$4.09
Click for Quote
Log in
to unlock special pricing